- Home ›
- All Products›
- 2321918-3
2321918-3
TE Connectivity / AMP Brand
PLUG HOUSING SDL2.5 WATERPROOF 3PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING SDL2.5 WATERPROOF 3PIN
Search Keywords: 23219183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321918-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Housing Color:Natural
-
Number of Positions:3
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
Glow Wire Rating:GWT 750°C (without flame) according IEC 60335-1 edition 06/2001
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Wire Size:22 – 26 AWG
-
Number of Signal Positions:3
-
Operating Voltage:250 VAC
-
Circuit Identification Feature:With
-
Contact Type:Receptacle
-
Connector & Housing Type:Plug
-
Housing Material:Nylon
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:10.34 mm
-
Approved Standards:UL E28476
-
Connector Height:8.83 mm
-
Product Length:15.85 mm
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1900
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,900
$0.6224
3,800
$0.3830
5,700
$0.3032
7,600 +
$0.2971
Click for Quote
Log in
to unlock special pricing