- Home ›
- All Products›
- 2-32190-1
2-32190-1
TE Connectivity / AMP Brand
TERMINAL,DG R 16-14 6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,DG R 16-14 6
Search Keywords: 2321901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Sealable:No
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Tape Mounted
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Stud Size:#6 , M3.5
-
Stud Diameter:.138 in, 3.51 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:16 AWG, 2050 – 5180 CMA, 1.25 – 2 mm²
-
Product Weight:.649 g
-
Product Length:.634 in, 16.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
30 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3,750
$1.661
7,500
$0.877
11,250
$0.603
15,000 +
$0.591
Click for Quote
Log in
to unlock special pricing