Available Replacements
Non-RoHS Equivalent
1-321898-0 1-321898-0 TE Connectivity / AMP Brand
1-321898-0

TE Connectivity / AMP Brand

In Stock: 1,987

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-321896-2

STRAT, RT, 22-16 COMM 22-18 MIL, #10, AL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STRAT, RT, 22-16 COMM 22-18 MIL, #10, AL
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = DIAMOND GRIP, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 23218962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-321896-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Ring Tongue Terminal
Stud Size: 4.82 mm
Wire Size: 16-22 AWG
Color: Green
Operating Temperature: 649(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-321896-2 RoHS compliant?
Yes, 2-321896-2 is RoHS compliant.
What is the lead time for 2-321896-2?
The standard lead time for 2-321896-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$6.02
500
$3.70
750
$2.93
1,000 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!