- Home ›
- All Products›
- 2-321889-1
2-321889-1
TE Connectivity / AMP Brand
STRATO R 22-16 COMM22-18 MIL 6
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
STRATO R 22-16 COMM22-18 MIL 6
Search Keywords: 23218891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-321889-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Stud Size:#6 , M3.5
-
Sealable:No
-
Operating Temperature Range:649 °C, 1200 °F
-
Barrel Type:Closed
-
Stud Diameter:.145 in, 3.68 mm
-
Wire Insulation Support:Without
-
Tongue Thickness:.031 in, .79 mm
-
Packaging Method:Loose Piece
-
Number of Holes:1
-
Barrel Inside Diameter:.061 in, 1.55 mm
-
Packaging Quantity:1000
-
Terminal Plating Material:Nickel
-
Wire Size:22 – 18 AWG, 592.06 – 1776.17 CMA, .3 – .9 mm²
-
Terminal Orientation:Straight
-
Product Length:.574 in, 14.58 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,250
$2.658
2,500
$1.407
3,750
$0.990
5,000 +
$0.970
Click for Quote
Log in
to unlock special pricing