- Home ›
- All Products›
- 2321882-3
2321882-3
TE Connectivity / AMP Brand
3POS,TAB0.63X0.63,HDR ASSY,90DEG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3POS,TAB0.63X0.63,HDR ASSY,90DEG
Search Keywords: 23218823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321882-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
558 -
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Color:Natural
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Contact Size:.63mm
-
PCB Mount Orientation:Horizontal
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Contact Type:Tab
-
Mating Tab Thickness:.025 in, .63 mm
-
Packaging Type:Carton
-
Mating Tab Width:.025 in, .63 mm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):7.5 A
-
Packaging Quantity:600
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
558
Order Increment:
558
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
558
$1.708
1,116
$1.051
1,674
$0.832
2,232 +
$0.815
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments