- Home ›
- All Products›
- 2321666-1
2321666-1
TE Connectivity / AMP Brand
ZQSFP+ STACKED REC ASSEMBLY 2X1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ZQSFP+ STACKED REC ASSEMBLY 2X1
Search Keywords: 23216661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321666-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Rear EONs per Port Column:3
-
Packaging Method:Tray
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Cage Type:Stacked
-
Contact Mating Area Plating Material:Gold
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Tin
-
PCB Contact Termination Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.5 A
-
Pluggable I/O Applications:Thermally Enhanced
-
Enhancements:Thermally Enhanced
-
Heat Sink Finish:Anodized Black
-
Lightpipe Configuration:None
-
Cage Material:Nickel Silver Alloy
-
Data Rate (Max):28 Gb/s
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Port Matrix Configuration:2 x 1
-
Heat Sink Style:Fin
-
Form Factor:zQSFP+
-
Heat Sink Height Class:Custom
-
Included Lightpipe:No
-
Number of Ports:2
-
Number of Positions:76
-
Thermal Accessory Type Included:Heat Sink
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Heat Sink Height:.183 in, 4.65 mm
-
Termination Post & Tail Length:.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
12
$67.98
23
$43.65
34
$35.07
45 +
$34.37
Click for Quote
Log in
to unlock special pricing