- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 2321561-2
TE Connectivity / AMP Brand
2321561-2
Double-ended power cable assembly with 6 mm diameter and 0.41 m length for power transmission applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Double-ended power cable assembly with 6 mm diameter and 0.41 m length for power transmission applications.
Search Keywords: 23215612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321561-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2321561-2 RoHS compliant?
Yes, 2321561-2 is RoHS compliant.
What is the lead time for 2321561-2?
The standard lead time for 2321561-2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3
$67.25
5
$67.08
10
$50.31
15
$46.96
20 +
$46.02
Click for Quote
Log in
to unlock special pricing