- Home ›
- All Products›
- 2321537-1
2321537-1
TE Connectivity / AMP Brand
MCON 1.2,TERMINAL,SWS,CB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 1.2,TERMINAL,SWS,CB
Search Keywords: 23215371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2321537-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Size:1.2mm
-
Wire Size:18 – 17 AWG, .75 – 1 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Sealable:Yes
-
Crimp Type:F-Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Packaging Method:Reel
-
Packaging Quantity:7000
-
Wire Size Search:17 AWG, 18 AWG, .75 mm², 1 mm²
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Agency/Standard:USCAR-21
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Wire Contact Termination Area Plating Material:Silver
-
Typical Current Rating:13.4 A, 15 A
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Primary Locking Feature:Clean Body
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
7000
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
7,000
$0.1264
14,000
$0.0778
21,000
$0.0616
28,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing