- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-321518-1
TE Connectivity / AMP Brand
2-321518-1
Ring Terminal Connector - 10 Stud Size - 0.048"(1.22mm)Thickness - 0.343"(8.71mm)Width - 14-16 AWG -Insulated -Crimp Terminati ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-321518-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |