Image is representational - see mfr. specs

12POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
12POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 2
Search Keywords: 23209252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2320925-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    14
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Method:
    Box
  • Primary Product Color:
    Gray
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    2
  • Contact Current Rating (Max):
    13 A
  • Blank Cavity Position:
    0
  • Cable Exit Angle:
    180°
  • Strain Relief:
    Add By Accessory
  • Terminal Position Assurance:
    Yes
  • Nominal Voltage Architecture:
    12 V
  • Connector & Housing Type:
    Housing for female terminals
  • Number of Positions:
    12
  • Degree of Protection:
    IP67
  • Connector Position Assurance Capable:
    Yes
  • Mating Pin Diameter:
    .062 in, 1.59 mm
  • Product Length:
    1.449 in, 36.8 mm
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Operating Temperature (Max):
    150 °C, 302 °F
  • Connector System:
    Wire-to-Device , Wire-to-Wire
  • Operating Voltage:
    250 VAC, 250 VDC
  • Circuit Application:
    Power , Signal
  • Row-to-Row Spacing:
    .209 in, 5.3 mm
  • Product Width:
    1.509 in, 38.33 mm
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Material:
    PBT GF
  • Mating Alignment:
    With
  • Contact Size:
    Size 16
  • Connector Height:
    1.24 in, 31.5 mm
  • Mating Alignment Type:
    Keyed
  • Contact Type:
    Socket
  • Connector Shape:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
63
$7.11
126
$5.34
189
$4.98
252 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!