- Home ›
- All Products›
- 2320920-1
TE Connectivity / AMP Brand
2320920-1
2POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 1
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2POS,AMPSEAL 16,SOC HSG ASSY,SLD,COD 1
Search Keywords: 23209201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2320920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Degree of Protection:IP67
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Gray
-
Contact Current Rating (Max):13 A
-
Number of Rows:1
-
Nominal Voltage Architecture:12 V
-
Sealable:Yes
-
Serviceable:Yes
-
UL Flammability Rating:UL 94V-0
-
Primary Locking Feature:Integrated in Housing
-
Blank Cavity Position:0
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Connector Position Assurance Capable:Yes
-
Strain Relief:Add By Accessory
-
Number of Positions:2
-
Circuit Application:Power , Signal
-
Row-to-Row Spacing:0 in, 0 mm
-
Connector System:Wire-to-Device , Wire-to-Wire
-
Product Length:1.447 in, 36.75 mm
-
Product Width:.8 in, 20.33 mm
-
Centerline (Pitch):.177 in, 4.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Pin Diameter:.062 in, 1.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Size:Size 16
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.925 in, 23.5 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2320920-1 RoHS compliant?
Yes, 2320920-1 is RoHS compliant.
What is the lead time for 2320920-1?
The standard lead time for 2320920-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
27
Order Increment:
27
13 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
27
$3.58
108
$3.30
270
$2.86
513
$2.77
1,026
$2.34
2,511
$2.20
5,022
$2.19
7,506 +
$2.18
Click for Quote
Log in
to unlock special pricing