- Home ›
- All Products›
- 2320915-4
2320915-4
TE Connectivity / AMP Brand
4POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 4
Search Keywords: 23209154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2320915-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:Yes
-
Contact Current Rating (Max):13 A
-
Blank Cavity Position:0
-
Number of Rows:2
-
Packaging Method:Box
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Strain Relief:Add By Accessory
-
UL Flammability Rating:UL 94V-0
-
Degree of Protection:IP67
-
Number of Positions:4
-
Sealable:Yes
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Gray
-
Mating Pin Diameter:.062 in, 1.59 mm
-
Centerline (Pitch):.209 in, 5.3 mm
-
Product Length:1.872 in, 47.55 mm
-
Circuit Application:Power , Signal
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.969 in, 24.6 mm
-
Connector System:Wire-to-Device , Wire-to-Wire
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Operating Temperature (Max):150 °C, 302 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Height:.884 in, 22.45 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:Size 16
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Type:Pin
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
88
$4.81
175
$3.63
263
$3.38
350 +
$3.31
Click for Quote
Log in
to unlock special pricing