Image is representational - see mfr. specs

3POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
3POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2
Search Keywords: 23209142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2320914-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    1
  • Number of Positions:
    3
  • Sealable:
    Yes
  • Degree of Protection:
    IP67
  • Connector & Housing Type:
    Housing for Male Terminals
  • Blank Cavity Position:
    0
  • Primary Locking Feature:
    Integrated in Housing
  • Serviceable:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Nominal Voltage Architecture:
    12 V
  • Primary Product Color:
    Gray
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Method:
    Box
  • Cable Exit Angle:
    180°
  • Terminal Position Assurance:
    Yes
  • Connector Position Assurance Capable:
    Yes
  • Strain Relief:
    Add By Accessory
  • Product Width:
    .949 in, 24.1 mm
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Circuit Application:
    Power , Signal
  • Operating Temperature (Max):
    150 °C, 302 °F
  • Product Length:
    1.872 in, 47.55 mm
  • Row-to-Row Spacing:
    0 in, 0 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Connector System:
    Wire-to-Device , Wire-to-Wire
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Mating Pin Diameter:
    .062 in, 1.59 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Mating Alignment:
    With
  • Contact Type:
    Pin
  • Housing Material:
    PBT GF
  • Contact Size:
    Size 16
  • Mating Alignment Type:
    Keyed
  • Connector Height:
    .754 in, 19.15 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Shape:
    Rectangular
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
88
$4.06
175
$3.07
263
$2.86
350 +
$2.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!