- Home ›
- All Products›
- 2-320857-1
2-320857-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS SPD FLG 16-14
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS SPD FLG 16-14
Search Keywords: 23208571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-320857-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Tape Mounted
-
Sealable:No
-
Packaging Quantity:5000
-
Stud Size:#10
-
Wire Insulation Support:Without
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.197 in, 5 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.031 in, .79 mm
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Product Length:.513 in, 13.06 mm
-
Product Weight:.74 g
-
Terminal Orientation:Flanged
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
27 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3,750
$1.503
7,500
$0.793
11,250
$0.546
15,000 +
$0.535
Click for Quote
Log in
to unlock special pricing