- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-320634-1
TE Connectivity / AMP Brand
2-320634-1
TERMINAL,PIDG R 12-10 6
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TERMINAL,PIDG R 12-10 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 23206341
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-320634-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-320634-1 RoHS compliant?
Yes, 2-320634-1 is RoHS compliant.
What is the lead time for 2-320634-1?
The standard lead time for 2-320634-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
2,000
$0.2878
4,000
$0.2797
6,000
$0.2760
8,000
$0.2732
10,000
$0.2622
16,000
$0.2589
26,000
$0.2370
50,000 +
$0.2341
Click for Quote
Log in
to unlock special pricing