- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-320568-3
TE Connectivity / AMP Brand
2-320568-3
Ring Terminal Connector - 8 Stud Size - 0.040"(1.02mm) Thickness - 0.375"(9.53mm) Width - 10AWG - Insulated - Crimp Terminatio ...
View Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-320568-3
-
Alias/AKA:M7928/1-64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500