- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-320568-2
TE Connectivity / AMP Brand
2-320568-2
Ring Tongue Terminal - 12 AWG - M4 / #8 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-320568-2
-
Alias/AKA:M7928/1-57-CLASS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500