Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-320568-1

Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - 12 to 10 AWG - #8 / M4 Stud Size - 4.17 mm (.164 in) Stud Diameter - Closed Barrel - Straight - Tin Plating -Yellow Insulation.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 23205681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-320568-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-320568-1 RoHS compliant?
Yes, 2-320568-1 is RoHS compliant.
What is the lead time for 2-320568-1?
The standard lead time for 2-320568-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,004
Can Ship immediately
On Order:
15,000   can ship 12/9/26
Minimum Order Quantity:
1000
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2796
2,500
$0.2741
5,000
$0.2712
7,500
$0.2683
10,000
$0.2654
15,000
$0.2647
25,000 +
$0.2641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!