- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-320563-4
TE Connectivity / AMP Brand
2-320563-4
The 2-320563-4 is a pre-insulated, insulation-restricting ring tongue terminal designed for a 14 AWG wire size and a 1/4 inch ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-320563-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |