- Home ›
- All Products›
- 2-32054-1
2-32054-1
TE Connectivity / AMP Brand
PIDG SPD 22-16COMM 22-18MIL 10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG SPD 22-16COMM 22-18MIL 10
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2320541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-32054-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Sealable:No
-
Packaging Method:Tape Mounted
-
Wire Insulation Support:With
-
Stud Size:#10
-
Stripe Color:Red
-
Insulation Sleeve Color:Red
-
Packaging Quantity:5000
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.197 in, 5 mm
-
Product Weight:1.133 g
-
Terminal Orientation:Straight
-
Product Length:.908 in, 23.06 mm
-
Voltage Rating:300 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$2.468
2,500
$1.306
3,750
$0.919
5,000 +
$0.901
Click for Quote
Log in
to unlock special pricing