- Home ›
- All Products›
- 2320020-1
TE Connectivity / AMP Brand
2320020-1
20POS,NANOMQS,REC HSG,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
20POS,NANOMQS,REC HSG,COD A
Search Keywords: 23200201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2320020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Connector Shape:Rectangular
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Housing Material:PBT GF10
-
Centerline (Pitch):1.8 mm
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Mating Tab Width:.5 mm
-
Operating Temperature (Max):105 °C
-
Connector System:Cable-to-Board , Cable-to-Cable
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 105 °C
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Primary Locking Feature:Locking Lance
-
Number of Positions:20
-
Contact Size:.4mm , .5mm
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):3 A
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2320020-1 RoHS compliant?
Yes, 2320020-1 is RoHS compliant.
What is the lead time for 2320020-1?
The standard lead time for 2320020-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5,000
$0.9000
10,000
$0.4750
15,000
$0.3267
20,000 +
$0.3201
Click for Quote
Log in
to unlock special pricing