- Home ›
- All Products›
- 2320008-1
TE Connectivity / AMP Brand
2320008-1
8POS,NANOMQS,REC HSG,COD A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2320008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
4000 -
Contact Size:.4mm , .5mm
-
Mating Tab Width:.5 mm
-
Primary Locking Feature:Locking Lance
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 105 °C
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):105 °C
-
Mating Alignment:With
-
Number of Rows:2
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:12 V
-
Housing Material:PBT GF10
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):1.8 mm
-
Contact Type:Receptacle
-
Connector System:Cable-to-Board , Cable-to-Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Number of Positions:8