- Home ›
- All Products›
- 2319848-9
2319848-9
TE Connectivity / AMP Brand
END STACK DIP 9P G RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 9P G RECESS TUBE
Search Keywords: 23198489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319848-9
-
Alias/AKA:EDS09SGRNTU04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Shunt Type:DIP
-
Actuator Style:Slide
-
Packaging Quantity:21
-
Mounting Angle:Vertical
-
Actuator Color:White
-
Number of Positions:9
-
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-20 – 85 °C
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Switches:9
-
Packaging Method:Tube
-
Length:.896 in, 22.76 mm
-
Height:.134 in, 3.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
21
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
252
$1.94
504
$1.47
756
$1.37
1,008 +
$1.34
Click for Quote
Log in
to unlock special pricing