- Home ›
- All Products›
- 2319848-2
2319848-2
TE Connectivity / AMP Brand
END STACK DIP 2P G RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
END STACK DIP 2P G RECESS TUBE
Search Keywords: 23198482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319848-2
-
Alias/AKA:EDS02SGRNTU04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Shunt Type:DIP
-
Packaging Method:Tube
-
Operating Temperature Range:-20 – 85 °C
-
Actuator Color:White
-
Packaging Quantity:95
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Number of Switches:2
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Mounting Angle:Vertical
-
Number of Positions:2
-
Height:.134 in, 3.4 mm
-
Length:.196 in, 4.98 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
475
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
Order Increment:
95
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
95
$1.372
100
$1.368
262
$1.365
523
$1.026
784
$0.958
1,045 +
$0.939
Click for Quote
Log in
to unlock special pricing