- Home ›
- All Products›
- 2319847-1
2319847-1
TE Connectivity / AMP Brand
EDS RAISED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EDS RAISED
Search Keywords: 23198471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319847-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
194 -
Actuator Color:White
-
Number of Positions:1
-
Packaging Method:Tube
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Packaging Quantity:194
-
Mounting Angle:Vertical
-
Shunt Type:DIP
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Switches:1
-
Operating Temperature Range:-20 – 85 °C
-
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Height:.15 in, 3.8 mm
-
Length:.096 in, 2.44 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
291
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
291
$1.268
582
$0.951
873
$0.888
1,164 +
$0.870
Click for Quote
Log in
to unlock special pricing