- Home ›
- All Products›
- 2319764-7
2319764-7
TE Connectivity / AMP Brand
E STACK PIANO 4P G SHORT TUBE PD ON
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 4P G SHORT TUBE PD ON
Search Keywords: 23197647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319764-7
-
Alias/AKA:EDSP04SGRNNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Contact Base Material:Copper Alloy
-
Operating Temperature Range:-20 – 85 °C
-
Packaging Quantity:47
-
Number of Positions:4
-
Actuator Color:White
-
Number of Switches:4
-
Packaging Method:Tube
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Style:Piano (Side Actuated)
-
Shunt Type:DIP
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Mounting Angle:Vertical
-
Height:.197 in, 5 mm
-
Length:.4 in, 10.06 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
259
$3.28
517
$2.03
776
$1.60
1,034 +
$1.57
Click for Quote
Log in
to unlock special pricing