- Home ›
- All Products›
- 2319757-1
2319757-1
TE Connectivity / AMP Brand
DUAL LGA,257 POS, DMD SOCKET
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DUAL LGA,257 POS, DMD SOCKET
Search Keywords: 23197571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
IC Socket Type:LGA 257
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Base Material:Copper Alloy
-
Tray Color:White
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Housing Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:257
-
Connector Mounting Type:Panel Mount
-
Packaging Method:Tray
-
Operating Temperature Range:-25 – 100 °C
-
Circuit Application:Signal
-
Contact Current Rating (Max):1 A
-
Frame Style:C Shape
-
Housing Material:High Temperature Thermoplastic
-
PCB Mounting Style:Surface Mount
-
Grid Spacing:.039 x .039 in, 1 x 1 mm
-
Centerline (Pitch):.039 in, 1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$35.35
600
$18.06
900
$12.29
1,200 +
$12.04
Click for Quote
Log in
to unlock special pricing