- Home ›
- All Products›
- 2319747-6
2319747-6
TE Connectivity / AMP Brand
TRI-STATE DIP 4P G RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 4P G RECESS TUBE
Search Keywords: 23197476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319747-6
-
Alias/AKA:TDS04SGRNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Packaging Quantity:41
-
Operating Temperature Range:-20 – 85 °C
-
Number of Positions:4
-
Actuator Color:White
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Packaging Method:Tube
-
Mounting Angle:Vertical
-
Actuator Style:Slide
-
Contact Base Material:Copper Alloy
-
Shunt Type:DIP
-
Number of Switches:4
-
Length:.446 in, 11.32 mm
-
Height:.161 in, 4.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
257
$3.11
513
$1.92
769
$1.52
1,025 +
$1.49
Click for Quote
Log in
to unlock special pricing