- Home ›
- All Products›
- 2319747-3
2319747-3
TE Connectivity / AMP Brand
TRI-STATE DIP 8P G RAISED TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
TRI-STATE DIP 8P G RAISED TUBE
Search Keywords: 23197473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319747-3
-
Alias/AKA:TDS08SGNNTU04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-20 – 85 °C
-
Mounting Angle:Vertical
-
Packaging Method:Tube
-
Configuration (Pole-Throw):Single Pole - Three Throw
-
Number of Switches:8
-
Number of Positions:8
-
Actuator Color:White
-
Shunt Type:DIP
-
Contact Base Material:Copper Alloy
-
Actuator Style:Slide
-
Packaging Quantity:20
-
Length:.846 in, 21.48 mm
-
Height:.146 in, 3.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$3.10
250
$2.33
375
$2.17
500 +
$2.13
Click for Quote
Log in
to unlock special pricing