- Home ›
- All Products›
- 2319263-7
2319263-7
TE Connectivity / AMP Brand
OACM-15 = SLIM PCB MONT,3A,60V DC-DC I/p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
OACM-15 = SLIM PCB MONT,3A,60V DC-DC I/p
Search Keywords: 23192637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319263-7
-
Alias/AKA:ODCM-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
100 -
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Output Current Rating:.01 – 3 A
-
Coupling:Optical
-
Output Switching:Zero
-
Relay Mounting Type:Printed Circuit Board
-
Power Relay Type:Solid State
-
Input Voltage Typical:15 VDC
-
R-Switch & slimSSR Relays:Yes
-
Contact Arrangement:1 Form A (SPST-NO)
-
Output Type:DC
-
Operating Temperature Range:-30 – 80 °C
-
Output Voltage (Max):60 V
-
Relay Housing Style:Slimline
-
Contact Current Rating (Max):3 A
-
Output Voltage Rating (DC Relays):3 – 60 VDC
-
Output Current (Min):.01 A
-
Input Voltage:9 – 18 VDC
-
Case Color:Red
-
Relay Termination Type:Printed Circuit Terminals
-
Switch Arrangement:1 Form A (SPST-NO)
-
Dimensions (L x W x H) (Approximate):1.713 x .406 x 1.004 in, 43.5 x 10.3 x 25.5 mm
-
Product Weight:22.1 g, .87 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$61.21
100
$32.41
150
$22.81
200 +
$22.35
Click for Quote
Log in
to unlock special pricing