- Home ›
- All Products›
- 2319263-2
2319263-2
TE Connectivity / AMP Brand
OAC-5R = PCB MOUNT, 5A,240V AC -DC I/p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
OAC-5R = PCB MOUNT, 5A,240V AC -DC I/p
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- OAC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 5 A
Search Keywords: 23192632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2319263-2
-
Alias/AKA:OAC-5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Arrangement:1 Form A (SPST-NO)
-
Contact Current Rating (Max):5 A
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Power Relay Type:Solid State
-
Output Switching:Zero
-
R-Switch & slimSSR Relays:No
-
Input Voltage:3 – 8 VDC
-
Coupling:Optical
-
Output Type:AC
-
Operating Temperature Range:-30 – 80 °C
-
Relay Mounting Type:Printed Circuit Board
-
Switch Arrangement:1 Form A (SPST-NO)
-
Relay Housing Style:Industry Standard
-
Output Voltage Rating (AC Relays):24 – 280 Vrms
-
Input Voltage Typical:5 VDC
-
Relay Termination Type:Printed Circuit Terminals
-
Output Current (Min):.05 A
-
Output Voltage (Max):280 V
-
Case Color:Black
-
Output Current Rating:.05 – 5 Arms
-
Dimensions (L x W x H) (Approximate):1.697 x .598 x 1.248 in, 43.1 x 15.2 x 31.7 mm
-
Product Weight:35 g, 1.38 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$60.93
100
$32.26
150
$22.70
200 +
$22.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments