- Home ›
- All Products›
- 2318957-1
2318957-1
TE Connectivity / AMP Brand
REC CONN CVR,24POS,AMP MCP 2.8,FRB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REC CONN CVR,24POS,AMP MCP 2.8,FRB
Search Keywords: 23189571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2318957-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Sealable:Yes
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
IP Rating:IP67
-
UL Flammability Rating:UL 94V-0
-
Hardware Accessory Type:Cover
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
80
$3.80
160
$2.85
240
$2.66
320 +
$2.61
Click for Quote
Log in
to unlock special pricing