- Home ›
- All Products›
- 2318136-7
2318136-7
TE Connectivity / AMP Brand
TWO-PIECE POKE-IN, 8MM HEADER, 7 POS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TWO-PIECE POKE-IN, 8MM HEADER, 7 POS
Search Keywords: 23181367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2318136-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Number of Positions:7
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power
-
Contact Current Rating (Max):5 A
-
Centerline (Pitch):8 mm
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Component
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
350
$1.318
700
$1.251
1,050
$0.959
2,800
$0.920
5,250
$0.763
7,700
$0.761
10,150
$0.671
15,050 +
$0.669
Click for Quote
Log in
to unlock special pricing