- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-31811-3
TE Connectivity / AMP Brand
2-31811-3
TERMINAL 4 SOLIS RING 1/4
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL 4 SOLIS RING 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2318113
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-31811-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 2-31811-3 RoHS compliant?
Yes, 2-31811-3 is RoHS compliant.
What is the lead time for 2-31811-3?
The standard lead time for 2-31811-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$2.706
10
$2.460
100
$2.170
250
$2.060
500
$1.970
1,000
$1.890
2,500
$1.730
5,000
$1.530
7,500 +
$1.480
Click for Quote
Log in
to unlock special pricing