- Home ›
- All Products›
- 2317823-1
2317823-1
TE Connectivity / AMP Brand
CABLE PLUG KIT, SLIVER 74P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CABLE PLUG KIT, SLIVER 74P
Search Keywords: 23178231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Cable Assembly Category:High Speed
-
Number of Signal Positions:74
-
Wire Size:33 AWG
-
Halogen Free:No
-
Number of Power Positions:0
-
Cable Assembly Type:Sliver Pigtail
-
Number of Positions:74
-
Connector Type (End A):Sliver Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
240
$15.76
480
$8.35
720
$5.87
960 +
$5.76
Click for Quote
Log in
to unlock special pricing