- Home ›
- All Products›
- 2317815-1
TE Connectivity / AMP Brand
2317815-1
CABLE PLUG KIT, SLIVER 50P,
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317815-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Halogen Free:No
-
Number of Power Positions:0
-
Wire Size:33 AWG
-
Cable Assembly Category:High Speed
-
Number of Signal Positions:50
-
Cable Assembly Type:Sliver Pigtail
-
Number of Positions:50
-
Connector Type (End A):Sliver Plug