- Home ›
- All Products›
- 2317680-2
2317680-2
TE Connectivity / AMP Brand
PCON 21,TERMINAL,UNSLD,CB,180DEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCON 21,TERMINAL,UNSLD,CB,180DEG
Search Keywords: 23176802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317680-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Primary Locking Feature:Clean Body
-
Terminal Transmits:100+ A (Very High Power)
-
Interface Plating:Silver (Ag)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Packaging Quantity:24
-
Typical Current Rating:382 A
-
Packaging Method:Tray
-
Receptacle Style:180°
-
Crimp Type:F-Crimp
-
Sealable:No
-
Tab Length:1.181 in, 30 mm
-
Mating Tab Thickness:.118 in, 3 mm
-
Mating Tab Width:.827 in, 21 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Wire Size Search:2 AWG, 3 AWG, 70 mm², 95 mm²
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Contact Size:21mm
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
30
$26.62
60
$16.38
90
$12.97
120 +
$12.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments