- Home ›
- All Products›
- 2317656-5
2317656-5
TE Connectivity / AMP Brand
AV25 SPM 3A MOVING RING YELLOW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 SPM 3A MOVING RING YELLOW 12V
Search Keywords: 23176565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317656-5
-
Alias/AKA:AV2510E512Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Function:Momentary
-
Support Bracket:Without
-
Switch Type:Pushbutton
-
Switch Contact Plating Material:Silver
-
Detent Style:Audible
-
ESD Grounding Terminal:Without
-
Contact Base Material:Copper
-
Termination Type:Wire Lugs
-
Dust Proof:Yes
-
Mounting Angle:Vertical
-
Illuminated:Yes
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Case Material:PBT
-
Snap Action:Without
-
Process Sealed:Yes
-
Tactile:No
-
Actuator Profile:Flush
-
Number of Actuators:Single
-
IP Rating:IP67
-
Actuator Force:255 g, 9 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$35.05
5
$34.97
10
$34.87
25
$34.79
50
$21.41
75
$16.95
100 +
$16.61
Click for Quote
Log in
to unlock special pricing