- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2317570-7
2317570-7
TE Connectivity / AMP Brand
AV22 SPL 3A MOVING RING R&G 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV22 SPL 3A MOVING RING R&G 12V
Search Keywords: 23175707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317570-7
-
Alias/AKA:AV2211EA12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
556
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$35.37
5
$35.28
10
$35.19
25
$35.11
50
$21.60
75
$17.11
100 +
$16.76
Click for Quote
Log in
to unlock special pricing