- Home ›
- All Products›
- 2317525-1
TE Connectivity / AMP Brand
2317525-1
2X5POS,NANOMQS,HDR ASSY,180DEG,SMD,COD A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
2X5POS,NANOMQS,HDR ASSY,180DEG,SMD,COD A
Search Keywords: 23175251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317525-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
180 -
PCB Mount Orientation:Vertical
-
Contact Size:.5mm
-
Mating Tab Thickness:.015 in, .4 mm
-
Header Type:Fully Shrouded
-
Termination Method to Printed Circuit Board:Surface Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Number of Rows:2
-
Primary Product Color:Black
-
Centerline (Pitch):.07 in, 1.8 mm
-
PCB Mount Alignment:With
-
Contact Type:Tab
-
Connector Width:.37 in, 9.4 mm
-
UL Flammability Rating:UL 94HB
-
Interface Number:114-94000-20
-
Connector Mounting Type:Board Mount
-
Connector Length:.586 in, 14.9 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Mating Tab Width:.019 in, .5 mm
-
PCB Mount Retention:With
-
Number of Positions:10
-
Connector System:Wire-to-Board
-
Sealable:No
-
Connector Shape:Rectangular
Tools/3D Models
+
Frequently Asked Questions
Is 2317525-1 RoHS compliant?
Yes, 2317525-1 is RoHS compliant.
What is the lead time for 2317525-1?
The standard lead time for 2317525-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
225
$4.27
450
$2.63
675
$2.08
900 +
$2.04
Click for Quote
Log in
to unlock special pricing