Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2317416-1

Connector Accessories Cage Right Angle Stainless Steel Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Accessories Cage Right Angle Stainless Steel Nickel
Search Keywords: 23174161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2317416-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Cage3365
Dimension: 91.63362mm
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2317416-1 RoHS compliant?
Yes, 2317416-1 is RoHS compliant.
What is the lead time for 2317416-1?
The standard lead time for 2317416-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
Minimum Order Quantity:
14
Order Increment:
14
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$12.80
28
$12.60
56
$12.41
112
$12.22
252
$11.99
504
$11.25
1,008 +
$10.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!