- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2317404-5
TE Connectivity / AMP Brand
2317404-5
AV19 SPM 3A FIXED RING R&Y 12V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317404-5
-
Alias/AKA:AV1910RG12Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Actuator Style:Round