Image is representational - see mfr. specs

8P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
8P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38
Search Keywords: 23172058
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2317205-8
  • Alias/AKA:
    2MM-RD-S08-S-M-TB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    28
  • Panel Mount Feature:
    Without
  • PCB Mount Retention:
    Without
  • Centerline (Pitch):
    .079 in, 2 mm
  • Number of Rows:
    1
  • Contact Layout:
    Inline
  • Housing Material:
    Thermoplastic
  • Applied Pressure:
    Standard
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Retention:
    With
  • Contact Retention Within Housing:
    Without
  • Contact Type:
    Socket
  • Connector & Housing Type:
    Receptacle
  • Strain Relief:
    Without
  • Contact Retention Type within Housing:
    Locking Lance
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Operating Voltage:
    125 V
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Circuit Application:
    Signal
  • Connector Product Type:
    Connector Assembly
  • Sealable:
    No
  • Number of Positions:
    8
  • Connector System:
    Wire-to-Board
  • Contact Base Material:
    Phosphor Bronze
  • Contact Current Rating (Max):
    2 A
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
Order Increment:
28
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
504
$2.59
1,008
$1.60
1,512
$1.27
2,016 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!