- Home ›
- All Products›
- 2317205-3
2317205-3
TE Connectivity / AMP Brand
3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38
Search Keywords: 23172053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317205-3
-
Alias/AKA:2MM-RD-S03-S-M-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
77 -
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Strain Relief:Without
-
Applied Pressure:Standard
-
Contact Current Rating (Max):2 A
-
Contact Retention Type within Housing:Locking Lance
-
Centerline (Pitch):.079 in, 2 mm
-
Number of Rows:1
-
Number of Positions:3
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:125 V
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Housing Material:Thermoplastic
-
Contact Layout:Inline
-
Mating Retention:With
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Panel Mount Feature:Without
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
693
Order Increment:
77
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
693
$1.578
1,386
$0.971
2,079
$0.769
2,772 +
$0.753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments