- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2317170-1
2317170-1
TE Connectivity / AMP Brand
Conn High Density D-Sub F 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
Search Keywords: 23171701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317170-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:26
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
575
can ship 7/22/26
770
can ship 12/7/26
Minimum Order Quantity:
5
46 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
5
$10.20
25
$7.01
70
$6.55
140
$6.49
280
$6.34
560
$5.98
1,050 +
$5.97
Click for Quote
Log in
to unlock special pricing