- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2317070-1
2317070-1
TE Connectivity / AMP Brand
SLIDE,PIN HSG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLIDE,PIN HSG ASSY
Search Keywords: 23170701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317070-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:PBT GF
-
Operating Temperature Range:-40 – 140 °C
-
UL Flammability Rating:UL 94V-0
-
Serviceable:Yes
-
Circuit Application:Signal
-
Packaging Method:Box
-
Color:Orange
-
Number of Positions:0
-
Accessory Type:Slide
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3150
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,150
$0.8515
6,300
$0.4508
9,450
$0.3172
12,600 +
$0.3109
Click for Quote
Log in
to unlock special pricing