- Home ›
- All Products›
- 2317017-2
2317017-2
TE Connectivity / AMP Brand
PCON 21,TERMINAL,UNSLD,CB,90DEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCON 21,TERMINAL,UNSLD,CB,90DEG
Search Keywords: 23170172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Sealable:No
-
Packaging Quantity:24
-
Packaging Method:Tray
-
Interface Plating:Silver (Ag)
-
Receptacle Style:90°
-
Terminal Transmits:100+ A (Very High Power)
-
Terminal Type:Receptacle
-
Typical Current Rating:382 A
-
Primary Locking Feature:Clean Body
-
Termination Method to Wire & Cable:Crimp
-
Crimp Type:F-Crimp
-
Tab Length:1.181 in, 30 mm
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Mating Tab Width:.827 in, 21 mm
-
Mating Tab Thickness:.118 in, 3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Wire Size Search:2 AWG, 3 AWG, 70 mm², 95 mm²
-
Contact Size:21mm
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
24
$29.07
48
$17.89
72
$14.16
96 +
$13.88
Click for Quote
Log in
to unlock special pricing