- Home ›
- All Products›
- 2317017-1
2317017-1
TE Connectivity / AMP Brand
PCON 21,TERMINAL,UNSLD,CB,90DEG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCON 21,TERMINAL,UNSLD,CB,90DEG
Search Keywords: 23170171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2317017-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Typical Current Rating:270 A
-
Terminal Type:Receptacle
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:100+ A (Very High Power)
-
Sealable:No
-
Receptacle Style:90°
-
Packaging Quantity:30
-
Interface Plating:Silver (Ag)
-
Packaging Method:Tray
-
Termination Method to Wire & Cable:Crimp
-
Crimp Type:F-Crimp
-
Wire Size:25 – 50 mm²
-
Mating Tab Width:.827 in, 21 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Operating Temperature Range:-40 – 180 °C, -40 – 356 °F
-
Wire Size Search:0 AWG, 1 AWG, 2 AWG, 3 AWG, 25 mm², 30 mm², 35 mm², 50 mm²
-
Mating Tab Thickness:.118 in, 3 mm
-
Tab Length:1.181 in, 30 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Size:21mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
45
$30.90
90
$19.01
135
$15.05
180 +
$14.75
Click for Quote
Log in
to unlock special pricing