- Home ›
- All Products›
- 2316815-5
2316815-5
TE Connectivity / AMP Brand
HD3 TAB CONTACT AU0.38 3L SIZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
HD3 TAB CONTACT AU0.38 3L SIZE
Search Keywords: 23168155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316815-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material:Nickel
-
Contact Retention Within Housing:With
-
Contact Current Rating (Max):15 A
-
Contact Shape & Form:Rectangular
-
Wire Size:16 – 14 AWG
-
Wire Range Mark:3L
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Type within Housing:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Tab
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC, 600 VAC, 250 VDC, 600 VDC
-
Contact Length:.996 in, 25.3 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Barrel Type:Open
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
4000
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
8,000
$0.2839
9,000
$0.2248
12,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments