- Home ›
- All Products›
- 2316815-1
2316815-1
TE Connectivity / AMP Brand
HD3 TAB CONTACT AU0.38 S SIZE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HD3 TAB CONTACT AU0.38 S SIZE
Search Keywords: 23168151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2316815-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Shape & Form:Rectangular
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Range Mark:S
-
Wire Contact Termination Area Plating Material:Nickel
-
Discrete Wire Type:Stranded
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):7 A
-
Contact Retention Within Housing:With
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Retention Type within Housing:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:28 – 24 AWG
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC, 600 VAC, 250 VDC, 600 VDC
-
Contact Length:.996 in, 25.3 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Open
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
4,000
$0.3522
8,000
$0.3488
16,000
$0.3471
32,000
$0.3453
52,000
$0.3436
100,000 +
$0.3419
Click for Quote
Log in
to unlock special pricing